Part Details for TUF-2 by Mini-Circuits
Overview of TUF-2 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUF-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 MHz - 1000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9 dB CONVERSION LOSS-MAX | 42 |
|
$22.5000 / $23.4000 | Buy Now |
Part Details for TUF-2
TUF-2 CAD Models
TUF-2 Part Data Attributes
|
TUF-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TUF-2
Mini-Circuits
Double Balanced Mixer, 50MHz Min, 1000MHz Max, 9dB Conversion Loss-Max, CASE B02, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SIP4,.16 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | SIP4,.16 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.23 |