-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3176
|
Newark | Power Supply, Ac-Dc, 5V, 2A Rohs Compliant: Yes |Cosel TUHS10F05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$19.1500 / $24.2300 | Buy Now |
DISTI #
1776-1785-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 1 Lead time: 13 Weeks Container: Box |
125 In Stock |
|
$18.8453 / $23.3000 | Buy Now |
DISTI #
436-TUHS10F05
|
Mouser Electronics | AC/DC Power Modules 10W 5V 2A ENCAPSULATE - PCB TH RoHS: Compliant | 107 |
|
$19.1800 / $22.6100 | Buy Now |
DISTI #
70356048
|
RS | Power Supply, AC-DC,5V,2A,85-264V In, Enclosed, Thru-Hole, Embedded,10W, TUHS Series | Cosel U.S.A. Inc. TUHS10F05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 |
|
$20.9400 / $23.5300 | Buy Now |
|
Future Electronics | TUHS10 Series 10 W 5 V Output 2 A PCB Mount Encapsulated AC/DC Power supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$20.8200 / $21.8600 | Buy Now |
DISTI #
82724047
|
Verical | AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 27 |
|
$15.7500 / $18.5000 | Buy Now |
DISTI #
000000000005175679
|
Sager | AC/DC Power Modules 10W 5V 2A ENCAPSULATE - PCB TH Min Qty: 1 | 50 |
|
$18.0400 / $18.5000 | Buy Now |
DISTI #
C1S151100168012
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin RoHS: Compliant | 110 |
|
$21.2000 / $22.8000 | Buy Now |
DISTI #
C1S151100169172
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin RoHS: Compliant Container: Bulk | 27 |
|
$12.6000 / $14.8000 | Buy Now |
|
Neutron USA | AC-DC Power Supply, Single output: 10W 5V 2A, Enclosed, 82%Eff, 6-DIP Thru H, Input:85-264VAC, 120-370VDC, 1.3" X 0.59" X 0.86" | 50 |
|
$88.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUHS10F05
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUHS10F05
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ALSO OPERATES IN 120 TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P6 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 22 mm |