Part Details for TUHS10F15 by Cosel USA Inc
Overview of TUHS10F15 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUHS10F15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3178
|
Newark | Power Supply, Ac-Dc, 15V, 0.67A Rohs Compliant: Yes |Cosel TUHS10F15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$21.1000 / $23.0500 | Buy Now |
DISTI #
1776-2012-ND
|
DigiKey | AC/DC CONVERTER 15V 10W Min Qty: 1 Lead time: 13 Weeks Container: Box |
178 In Stock |
|
$18.8453 / $23.3000 | Buy Now |
DISTI #
436-TUHS10F15
|
Mouser Electronics | AC/DC Power Modules 10.1W 15V 0.67A PCB Mnt Class II RoHS: Compliant | 6 |
|
$19.1800 / $22.6100 | Buy Now |
DISTI #
71084867
|
RS | Power Supply, AC-DC, 15V, 0.72A, 85-264V In, Enclosed, PCB Thru-Hole, 11W | Cosel U.S.A. Inc. TUHS10F15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8800 / $23.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.6300 | Buy Now |
DISTI #
000000000005625075
|
Sager | AC/DC Power Modules 10.1W 15V 0.67A PCB Mnt Class II Min Qty: 1 | 0 |
|
$19.2600 / $19.5400 | Buy Now |
DISTI #
C1S151100439062
|
Chip1Stop | AC to DC Converter Modules | 10 |
|
$19.4000 / $25.2000 | Buy Now |
Part Details for TUHS10F15
TUHS10F15 CAD Models
TUHS10F15 Part Data Attributes
|
TUHS10F15
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUHS10F15
Cosel USA Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |