-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3185
|
Newark | Power Supply, Ac-Dc, 15V, 1.7A Rohs Compliant: Yes |Cosel TUHS25F15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$31.3800 | Buy Now |
DISTI #
1776-2014-ND
|
DigiKey | AC/DC CONVERTER 15V 26W Min Qty: 1 Lead time: 13 Weeks Container: Box |
126 In Stock |
|
$24.8440 / $30.1700 | Buy Now |
DISTI #
436-TUHS25F15
|
Mouser Electronics | AC/DC Power Modules 25.5W 15V 1.7A PCB Mnt Class II RoHS: Compliant | 12 |
|
$24.8400 / $29.2700 | Buy Now |
DISTI #
71115958
|
RS | Power Supply, AC-Dc, Encapsulated, 25W, 15V@1.7A, 85-264V In, PCB Mount | Cosel U.S.A. Inc. TUHS25F15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3400 / $30.4700 | RFQ |
|
Future Electronics | AC/DC Power Modules 25.5W 15V 1.7A PCB Mnt Class II RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$26.9700 / $28.3100 | Buy Now |
DISTI #
000000000005625077
|
Sager | AC/DC Power Modules 25.5W 15V 1.7A PCB Mnt Class II Min Qty: 1 | 0 |
|
$24.9300 / $25.3100 | Buy Now |
DISTI #
C1S151100437727
|
Chip1Stop | AC to DC Converter Modules | 10 |
|
$25.1000 / $32.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUHS25F15
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUHS25F15
Cosel USA Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |