TUHS25F24
Cosel USA Inc
Description: AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, ROHS COMPLIANT, PACKAGE-6

Overview of TUHS25F24 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TUHS25F24 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK3186
Newark Power Supply, Ac-Dc, 24V, 1.1A Rohs Compliant: Yes |Cosel TUHS25F24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 20
  • 1 $31.3800
  • 5 $29.4900
  • 10 $27.9200
  • 25 $26.3500
  • 50 $24.7800
$24.7800 / $31.3800 Buy Now
DISTI # 1776-1790-ND
DigiKey AC/DC CONVERTER 24V 25W Min Qty: 1 Lead time: 13 Weeks Container: Box 203
In Stock
  • 1 $30.1700
  • 5 $29.2800
  • 10 $28.3930
  • 25 $27.5060
  • 50 $26.6186
  • 100 $25.7313
  • 250 $24.8440
$24.8440 / $30.1700 Buy Now
DISTI # 436-TUHS25F24
Mouser Electronics AC/DC Power Modules 25W 24V 1.1A ENCAPSULATE - PCB TH RoHS: Compliant 221
  • 1 $28.2300
  • 10 $27.5900
  • 25 $26.7800
  • 50 $26.3800
  • 100 $25.7300
  • 250 $24.8400
$24.8400 / $28.2300 Buy Now
DISTI # 70356053
RS Power Supply, AC-DC,24V,1.1A,85-264V In, Enclosed, PCB Thru-Hole,26W, TUHS Series | Cosel U.S.A. Inc. TUHS25F24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 10
  • 1 $30.4700
  • 5 $28.9500
  • 10 $28.3400
  • 25 $27.7300
  • 50 $27.1200
$27.1200 / $30.4700 Buy Now
Future Electronics TUHS25 Series 25 W 24 V Output 1.1 A PCB Mount Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box 0
Box
  • 1 $27.5400
  • 3 $27.1700
  • 5 $26.9900
  • 20 $26.5300
  • 30 $26.2300
$26.2300 / $27.5400 Buy Now
DISTI # 83692868
Verical AC/DC Power Supply Single-OUT 24V 1.1A 26.4W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2424 Americas - 69
  • 2 $16.0000
  • 10 $15.8750
  • 50 $15.7500
$15.7500 / $16.0000 Buy Now
DISTI # 000000000005187430
Sager AC/DC Power Modules 25W 24V 1.1A ENCAPSULATE - PCB TH Min Qty: 1 150
  • 1 $23.9600
  • 10 $23.6600
  • 25 $23.3500
$23.3500 / $23.9600 Buy Now
DISTI # C1S151100168067
Chip1Stop AC/DC Power Supply Single-OUT 24V 1.1A 26.4W 6-Pin RoHS: Compliant 91
  • 1 $28.1000
  • 50 $26.3000
$26.3000 / $28.1000 Buy Now
DISTI # C1S151100169224
Chip1Stop AC/DC Power Supply Single-OUT 24V 1.1A 26.4W 6-Pin RoHS: Compliant Container: Bulk 69
  • 1 $12.8000
  • 10 $12.7000
$12.7000 / $12.8000 Buy Now
Neutron USA Single Output Power Supply 25W 24V 1.1A, Enclosed, PCB TH, 6-DIP, 1.42" x 1.00" x 0.65", 90%Eff, Input: 85-264 VAC, 120-370 VDC 50
  • 1 $98.6000
$98.6000 Buy Now

CAD Models for TUHS25F24 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TUHS25F24 by Cosel USA Inc

TUHS25F24
Cosel USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Additional Feature
ALSO OPERATES IN 120 TO 370 VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-P6
Length
36 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Output Voltage-Max
25 V
Output Voltage-Min
23 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
17 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
26.4 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. TUHS25F24
    Cosel USA Inc
    AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid, ROHS COMPLIANT, PACKAGE-6
    VS

Related Parts for TUHS25F24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TUHS25F24 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TUHS25F24 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of TUHS25F24 would you like to use for your alert(s)?
  • Please alert me when TUHS25F24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TUHS25F24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TUHS25F24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TUHS25F24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TUHS25F24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TUHS25F24 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: