-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3191
|
Newark | Power Supply, Ac-Dc, 5V, 1A Rohs Compliant: Yes |Cosel TUHS5F05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$15.4300 / $17.3400 | Buy Now |
DISTI #
1776-1794-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 1 Lead time: 13 Weeks Container: Box |
1752 In Stock |
|
$13.3340 / $16.6700 | Buy Now |
DISTI #
436-TUHS5F05
|
Mouser Electronics | AC/DC Power Modules 5W 5V 1A ENCAPSULATE - PCB TH RoHS: Compliant | 5 |
|
$13.3200 / $16.3700 | Buy Now |
DISTI #
70356045
|
RS | Power Supply, AC-DC,5V,1A,85-264V In, Enclosed, Thru-Hole, Embedded,5W, TUHS Series | Cosel U.S.A. Inc. TUHS5F05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 122 |
|
$14.8400 / $16.6700 | Buy Now |
|
Future Electronics | TUHS5 Series 5 W 5 V Output 1 A PCB Mount Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.4800 / $15.2000 | Buy Now |
|
Neutron USA | AC-DC Power Supply, Single output: 5W 5V 1A, Enclosed, 79%Eff, 6-DIP Thru H, 1.13" x 0.69" x 0.50", Input: 85-264 VAC, 120-370 VDC | 50 |
|
$70.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUHS5F05
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUHS5F05
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ALSO OPERATES IN 120 TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P6 | |
Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 17.5 mm |