-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid, PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3197
|
Newark | Power Supply, Ac-Dc, 24V, 4.2A Rohs Compliant: Yes |Cosel TUNS100F24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$143.8700 / $161.6600 | Buy Now |
DISTI #
1776-1811-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 13 Weeks Container: Box |
681 In Stock |
|
$136.3114 / $155.4400 | Buy Now |
DISTI #
436-TUNS100F24
|
Mouser Electronics | AC/DC Power Modules 100W 24V 4.2A AC-DC Power Supply RoHS: Compliant | 192 |
|
$136.2700 / $151.2700 | Buy Now |
DISTI #
70161218
|
RS | Power Supply, AC-DC,24V,4.2A,85-264VIn, Enclosed, Heatsink, Telecom,101W, TUNS Series | Cosel U.S.A. Inc. TUNS100F24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 |
|
$138.3400 / $155.4400 | Buy Now |
|
Future Electronics | TUNS Series 100 W Single Output 24 V Enclosed Panel Mount AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$143.4700 / $150.6400 | Buy Now |
DISTI #
000000000003664747
|
Sager | AC/DC Power Modules 100W 24V 4.2A AC-DC Power Supply Min Qty: 1 | 64 |
|
$119.8900 / $123.0000 | Buy Now |
|
Neutron USA | Switching Power Supplies 100W 24V 4.2A AC-DC Power Supply | 50 |
|
$392.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUNS100F24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUNS100F24
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-16 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Width | 58.4 mm |