-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 312W, Hybrid, PACKAGE-11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3205
|
Newark | Power Supply, Ac-Dc, 48V, 6.5A Rohs Compliant: Yes |Cosel TUNS300F48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$176.2400 / $201.4100 | Buy Now |
DISTI #
1776-1802-ND
|
DigiKey | AC/DC CONVERTER 48V 300W Min Qty: 1 Lead time: 13 Weeks Container: Box |
71 In Stock |
|
$169.4820 / $193.6900 | Buy Now |
DISTI #
436-TUNS300F48
|
Mouser Electronics | AC/DC Power Modules 312W 48V 6.5A AC-DC Power Supply RoHS: Compliant | 3 |
|
$175.5100 / $193.6600 | Buy Now |
DISTI #
70161221
|
RS | Power Supply, AC-DC,48V,6.5A,85-264VIn, Enclosed, Heatsink, Telecom,312W, TUNS Series | Cosel U.S.A. Inc. TUNS300F48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$172.3800 / $193.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$155.6700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$211.7112 / $217.9380 | Buy Now | |
DISTI #
000000000005192229
|
Sager | AC/DC Power Modules 312W 48V 6.5A AC-DC Power Supply Min Qty: 1 | 20 |
|
$151.7200 / $155.6600 | Buy Now |
DISTI #
4295790
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 48V, 6.5A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$192.4452 / $202.6420 | Buy Now |
DISTI #
4295790
|
Farnell | POWER SUPPLY, AC-DC, 48V, 6.5A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 5 |
|
$265.4191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUNS300F48
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUNS300F48
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 312W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P11 | |
Length | 117.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 38.4 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 312 W | |
Trim/Adjustable Output | YES | |
Width | 61.5 mm |