Part Details for TUNS700F12-T by Cosel USA Inc
Overview of TUNS700F12-T by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUNS700F12-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005549096
|
Sager | AC/DC Power Modules Min Qty: 1 | 22 |
|
$144.3000 / $148.0500 | Buy Now |
Part Details for TUNS700F12-T
TUNS700F12-T CAD Models
TUNS700F12-T Part Data Attributes:
|
TUNS700F12-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUNS700F12-T
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 700.8W, Hybrid, ROHS COMPLIANT, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, MODULE-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-06 | |
Additional Feature | LG-MAX, WD-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P11 | |
Length | 117.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 700.8 W | |
Trim/Adjustable Output | YES | |
Width | 61.5 mm |