Part Details for TURA2415YMD-15WR3 by TDPOWER
Overview of TURA2415YMD-15WR3 by TDPOWER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TURA2415YMD-15WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��15V 500mA 9V~36V 15W Buck-boost type DC-DC 88% DIP,25.4x25.4mm Power Modules ROHS | 149 |
|
$5.4881 / $7.1594 | Buy Now |
|
LCSC | 15V 500mA 9V36V 15W Buck-boost type DC-DC 88% DIP25.4x25.4mm Power Modules ROHS | 149 |
|
$5.6001 / $7.3055 | Buy Now |