Part Details for TUSB1004RNQT by Texas Instruments
Overview of TUSB1004RNQT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Entertainment and Gaming
Price & Stock for TUSB1004RNQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TUSB1004RNQTCT-ND
|
DigiKey | 10 GBPS USB 3.2 4-CHANNEL ADAPTI Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0401 / $7.0700 | Buy Now |
DISTI #
595-TUSB1004RNQT
|
Mouser Electronics | USB Interface IC 10 Gbps USB 3.2 4-channel adaptive linear redriver 40-WQFN 0 to 70 RoHS: Compliant | 385 |
|
$4.6100 / $8.1400 | Buy Now |
|
Ameya Holding Limited | 4850 |
|
RFQ |
Part Details for TUSB1004RNQT
TUSB1004RNQT CAD Models
TUSB1004RNQT Part Data Attributes:
|
TUSB1004RNQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB1004RNQT
Texas Instruments
10 Gbps USB 3.2 4-channel adaptive linear redriver 40-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for TUSB1004RNQT
This table gives cross-reference parts and alternative options found for TUSB1004RNQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB1004RNQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB1004RNQR | 10 Gbps USB 3.2 4-channel adaptive linear redriver 40-WQFN 0 to 70 | Texas Instruments | TUSB1004RNQT vs TUSB1004RNQR |
TUSB1004IRNQT | 10 Gbps USB 3.2 4-channel adaptive linear redriver 40-WQFN -40 to 85 | Texas Instruments | TUSB1004RNQT vs TUSB1004IRNQT |