Part Details for TUSB321RWBR by Texas Instruments
Overview of TUSB321RWBR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB321RWBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0884
|
Newark | Usb Port Conditioner, X2Qfn-12, Usb Ic Type:Usb Type-C Configuration Channel Logic And Port Control, Usb Standard:Usb 3.1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:X2Qfn, No. Of Pins:12Pins, Data Rate:-, rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB321RWBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2476 |
|
$2.0600 / $2.6600 | Buy Now |
DISTI #
296-42400-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 12X2QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12113 In Stock |
|
$0.9931 / $2.2500 | Buy Now |
DISTI #
595-TUSB321RWBR
|
Mouser Electronics | USB Interface IC USB Type-C configuration channel logic & port control with VCONN 12-X2QFN 0 to 70 RoHS: Compliant | 6984 |
|
$0.9800 / $1.8300 | Buy Now |
DISTI #
V72:2272_07427198
|
Arrow Electronics | Configuration Channel Logic and Port Control USB 2.0/USB 3.1 5V T/R 12-Pin X2QFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1622 |
|
$0.9694 / $1.2821 | Buy Now |
|
Ameya Holding Limited | IC USB PORT CONTROL TYPE-C 12X2Q | 9648 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INTERFACE SPECIALIZED 12X2QFN | 3231 |
|
$0.2734 / $0.3964 | Buy Now |
|
LCSC | X2-QFN-12(1.6x1.6) USB Converters ROHS | 3231 |
|
$0.2790 / $0.4045 | Buy Now |