-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-port high-speed 480-Mbps USB 2.0 hub 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB4041IPAPR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TUSB4041IPAPRQ1 | Texas Instruments | Automotive 4-port high-speed 480-Mbps USB 2.0 hub 64-HTQFP -40 to 85 | |
TUSB4041IPAPR | Texas Instruments | 4-port high-speed 480-Mbps USB 2.0 hub 64-HTQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6281
|
Newark | Usb 2.0 Hub, 480Mbps, Htqfp-64, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3Mv, Supply Voltage Max:3.6V, Interface Case Style:Htqfp, No. Of Pins:64Pins, Data Rate:480Mbps, No. Of Ports:4 Port, Operating Rohs Compliant: Yes |Texas Instruments TUSB4041IPAPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 79 |
|
$4.6800 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Ameya Holding Limited | IC USB 2.0 4PORT HUB 64HTQFP | 151775 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 381 |
|
RFQ | |
|
Win Source Electronics | IC USB 2.0 4PORT HUB 64HTQFP / Four-Port USB 2.0 Hub | 7299 |
|
$3.0258 / $4.5386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB4041IPAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB4041IPAPR
Texas Instruments
4-port high-speed 480-Mbps USB 2.0 hub 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments |