Drivers And Interfaces
TUSB6020PFC
Texas Instruments
Description: USB 2.0 High-Speed On-the-Go Local Bus Interface Bridge Controller 80-TQFP 0 to 70

Overview of TUSB6020PFC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for TUSB6020PFC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 8160
  • 1 $8.9300
  • 25 $8.7500
  • 100 $8.3900
  • 500 $8.0400
  • 1,000 $7.5900
$7.5900 / $8.9300 Buy Now

CAD Models for TUSB6020PFC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TUSB6020PFC by Texas Instruments

TUSB6020PFC
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, TQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO NEED 1.5V DIGITAL CORE SUPPLY VOLTAGE
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
1
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. TUSB6020PFC
    Texas Instruments
    USB 2.0 High-Speed On-the-Go Local Bus Interface Bridge Controller 80-TQFP 0 to 70
    VS

Alternate Parts for TUSB6020PFC

This table gives cross-reference parts and alternative options found for TUSB6020PFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB6020PFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TUSB6020PFCRG4 LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, TQFP-80 Texas Instruments TUSB6020PFC vs TUSB6020PFCRG4
TUSB6020PFCG4 LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, TQFP-80 Texas Instruments TUSB6020PFC vs TUSB6020PFCG4
Part Number Description Manufacturer Compare
TUSB6020PFCG4 LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, TQFP-80 Texas Instruments TUSB6020PFC vs TUSB6020PFCG4
TUSB6020PFCRG4 LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, TQFP-80 Texas Instruments TUSB6020PFC vs TUSB6020PFCRG4

Related Parts for TUSB6020PFC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TUSB6020PFC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TUSB6020PFC by Texas Instruments

Select Manufacturer
Which Manufacturer of TUSB6020PFC would you like to use for your alert(s)?
  • Please alert me when TUSB6020PFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TUSB6020PFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TUSB6020PFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TUSB6020PFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TUSB6020PFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TUSB6020PFC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: