There are no models available for this part yet.
Overview of TUVCL-232HO by Fresh-Aire UV
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TUVCL-232HO by Fresh-Aire UV
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72070464
|
RS | UV-C Replacement Bulb, 32" Length, 80W, 800mA, Use with TUVC-TRS-232 Series | Fresh-Aire UV TUVCL-232HO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$243.2900 | Buy Now |