There are no models available for this part yet.
Overview of TUW15JR10E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TUW15JR10E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K7103
|
Newark | 15W Ceramic Axl Wirewound 5%/ Box Rohs Compliant: Yes |Ohmite TUW15JR10E RoHS: Compliant Min Qty: 2380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5360 | Buy Now | |
DISTI #
TUW15JR10E-ND
|
DigiKey | RES 0.1 OHM 5% 15W AXIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2163 In Stock |
|
$0.4332 / $1.7100 | Buy Now | |
DISTI #
588-TUW15JR10E
|
Mouser Electronics | Wirewound Resistors - Through Hole 15watt .1ohm 5% Axial RoHS: Compliant | 2316 |
|
$0.4570 / $1.4300 | Buy Now | |
DISTI #
70587852
|
RS | 15W CERAMIC AXL WIREWOUND 5% | Ohmite TUW15JR10E RoHS: Not Compliant Min Qty: 2380 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ | |
Onlinecomponents.com | Res Wirewound 0.1 Ohm 5% 15W ±400ppm/°C Ceramic AXL Bulk RoHS: Compliant |
1920 On Order |
|
$0.4356 / $1.0082 | Buy Now | ||
DISTI #
TUW15JR10E
|
TTI | Wirewound Resistors - Through Hole 15watt .1ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Bulk |
Americas - 2380 In Stock |
|
$0.4460 / $0.6330 | Buy Now | |
Master Electronics | Res Wirewound 0.1 Ohm 5% 15W ±400ppm/°C Ceramic AXL Bulk RoHS: Compliant |
1920 On Order |
|
$0.4356 / $1.0082 | Buy Now |
CAD Models for TUW15JR10E by Ohmite Mfg Co
Part Data Attributes for TUW15JR10E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Height
|
11.5 mm
|
Package Length
|
49 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Package Width
|
12.5 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
15 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
1000 V
|
Related Parts for TUW15JR10E
-
TUW15JR15EFixed Resistors
-
C1608X5R1E224K080AAFixed Capacitors
-
DF11-10DP-2DS(52)Headers and Edge Type Connectors
-
SM2T3V3ATransient Suppressors
-
ATMEGA48PA-AUMicrocontrollers
-
OSTOQ075450Terminals and Terminal Blocks
-
NCP565MN33T2GLinear Regulator ICs
-
0287015.PXCNElectric Fuses
-
VNQ5050AKTR-EPeripheral Drivers