Part Details for TUXS200F24 by Cosel USA Inc
Overview of TUXS200F24 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUXS200F24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1097-ND
|
DigiKey | AC/DC CONVERTER 24V 200W Min Qty: 1 Lead time: 13 Weeks Container: Box |
37 In Stock |
|
$153.1786 / $175.0600 | Buy Now |
DISTI #
436-TUXS200F24
|
Mouser Electronics | AC/DC Power Modules 199.2W 24V 8.3A RoHS: Compliant | 29 |
|
$153.1500 / $175.0300 | Buy Now |
DISTI #
71647773
|
RS | AC/DC Power Modules 199.2W 24V 8.3A | Cosel U.S.A. Inc. TUXS200F24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.2200 / $173.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$140.6900 | Buy Now |
DISTI #
000000000005581294
|
Sager | AC/DC Power Modules 199.2W 24V 8.3A Min Qty: 1 | 26 |
|
$137.1300 / $140.6900 | Buy Now |
Part Details for TUXS200F24
TUXS200F24 CAD Models
TUXS200F24 Part Data Attributes
|
TUXS200F24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUXS200F24
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 199.2W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 76.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 28.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 199.2 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |