Part Details for TV1011500000G by Anytek Technology Corporation Ltd
Overview of TV1011500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV1011500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV1011500000G-ND
|
DigiKey | TERM BLOCK 10POS 55DEG 3.5MM PCB Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3131 | Buy Now |
DISTI #
72328530
|
RS | TV-3.5-10P Green , slot type NL66 ,MARK | Amphenol - Anytek TV1011500000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 | RFQ |
DISTI #
ANYTV1011500000G
|
Heilind Electronics | TV-3.5-10P GREEN - SLOT TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $2.5000 | Buy Now | |
DISTI #
ANYTV1011500000G
|
Interstate Connecting Components | TV-3.5-10P GREEN - SLOT TYPE | 0 |
|
Buy Now |