Part Details for TV1151500000G by Anytek Technology Corporation Ltd
Overview of TV1151500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV1151500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV1151500000G-ND
|
DigiKey | TERM BLOCK 11POS 55DEG 5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3668 | Buy Now |
DISTI #
72328533
|
RS | TV-5.0-11P Green , slot type NL66 ,MARK | Amphenol - Anytek TV1151500000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 | RFQ |
DISTI #
ANYTV1151500000G
|
Heilind Electronics | TV-5.0-11P GREEN - SLOT TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.2900 / $2.7000 | Buy Now | |
DISTI #
ANYTV1151500000G
|
Interstate Connecting Components | TV-5.0-11P GREEN - SLOT TYPE | 0 |
|
Buy Now |