Part Details for TV1500 by Boyd Corporation
Overview of TV1500 by Boyd Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for TV1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10WX1049
|
Newark | Heat Sink, Thermal Resistance:14.2°C/W, Packages Cooled:To-220, External Width - Metric:30Mm, External Height - Metric:30.2Mm, External Length - Metric:12.7Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Colour:Black Rohs Compliant: Yes |Boyd TV1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5704 |
|
$4.7400 / $7.5700 | Buy Now |
DISTI #
SMC-TV1500
|
Sensible Micro Corporation | Heat Sink, Thermal Resistance:14.2°C/W, Packages Cooled:To-220, External Width - Metric:30Mm, External Height - Metric:30.2Mm, External Length - Metric:12.7Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Colour:Black Rohs Compliant: Yes |Boyd Tv1500 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 177 |
|
$2.8080 | RFQ |
Part Details for TV1500
TV1500 CAD Models
TV1500 Part Data Attributes
|
TV1500
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
TV1500
Boyd Corporation
Heat Sink, 14.2ohm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Device Used On | TRANSISTOR | |
Height | 12.7 mm | |
Length | 33.96 mm | |
Thermal Resistance | 14.2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 24.13 mm |