Part Details for TV4G by Boyd Corporation
Overview of TV4G by Boyd Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400043
|
Avnet Americas | PRESSED HTSK-(TV4G ZA0779/7)-R (Alt: 400043) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5588 / $2.8514 | Buy Now |
DISTI #
70475692
|
RS | Heatsink, TO-126, 21.6K/W, 19 x 22 x 19mm, Screw Mount | Boyd TV4G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3930 / $0.4920 | RFQ |
DISTI #
400043
|
Avnet Americas | PRESSED HTSK-(TV4G ZA0779/7)-R (Alt: 400043) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5588 / $2.8514 | Buy Now |
DISTI #
TV4G
|
TME | Heatsink: extruded Min Qty: 1 | 0 |
|
$3.1100 / $3.9300 | RFQ |
DISTI #
400043
|
Avnet Abacus | PRESSED HTSK-(TV4G ZA0779/7)-R (Alt: 400043) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TV4G
TV4G CAD Models
TV4G Part Data Attributes:
|
TV4G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
TV4G
Boyd Corporation
Heat Sink, 21.6ohm, Fin, U, Angled, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | ANGLED | |
Finish | ANODIZED | |
Height | 19 mm | |
Length | 22 mm | |
Profile | U | |
Thermal Resistance | 21.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 19 mm |