Part Details for TV5G by BOYD Laconia
Overview of TV5G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TV5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-TV5G-ND
|
DigiKey | PRESSED HEATSINK, TV5G, ZA0779/7 Min Qty: 460 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5384 | Buy Now |
|
Future Electronics | TO-220 Package 21.00 C/W Thermal Resistance Narrow with Twisted Fins Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2800 / $1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.3300 | Buy Now |
|
Bristol Electronics | 1785 |
|
RFQ | ||
DISTI #
437919
|
Avnet Americas | Heat Sink Passive TO-220 Twisted Screw Mount 21°C/W Black Anodized - Bulk (Alt: 437919) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0748 / $1.5450 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1260 |
|
$3.1334 | Buy Now |
DISTI #
437919
|
Avnet Americas | Heat Sink Passive TO-220 Twisted Screw Mount 21°C/W Black Anodized - Bulk (Alt: 437919) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0748 / $1.5450 | Buy Now |
Part Details for TV5G
TV5G CAD Models
TV5G Part Data Attributes
|
TV5G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
TV5G
BOYD Laconia
Heat Sink, 21ohm, Fin, Longitudinal, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 19 mm | |
Length | 22 mm | |
Thermal Resistance | 21 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 19 mm |