Part Details for TVA0400N09F by EMC Technology RF Labs
Overview of TVA0400N09F by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TVA0400N09F
TVA0400N09F CAD Models
TVA0400N09F Part Data Attributes
|
TVA0400N09F
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
TVA0400N09F
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 6000MHz Max, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 4 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.3 |
Alternate Parts for TVA0400N09F
This table gives cross-reference parts and alternative options found for TVA0400N09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVA0400N09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVA0400N09F | Fixed Attenuator, 0MHz Min, 6000MHz Max, LEAD FREE PACKAGE-3 | Smiths Group | TVA0400N09F vs TVA0400N09F |
TVA0400N09 | Fixed Attenuator, 0MHz Min, 6000MHz Max | EMC Technology RF Labs | TVA0400N09F vs TVA0400N09 |