Part Details for TVA1000N09W3S by EMC Technology RF Labs
Overview of TVA1000N09W3S by EMC Technology RF Labs
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1000N09W3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for TVA1000N09W3S
TVA1000N09W3S CAD Models
TVA1000N09W3S Part Data Attributes
|
TVA1000N09W3S
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
TVA1000N09W3S
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 6000MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |
Alternate Parts for TVA1000N09W3S
This table gives cross-reference parts and alternative options found for TVA1000N09W3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVA1000N09W3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVA1000N09W3S | Fixed Attenuator, 0MHz Min, 6000MHz Max, | Smiths Group | TVA1000N09W3S vs TVA1000N09W3S |