-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1219BRJZ-REEL7 | Analog Devices | Low C, Low Qinj, ±15 V/+12 SPD | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
LT1219LCS8#PBF | Analog Devices | Prec R2R In & Out Op Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6048
|
Newark | Product Type: Dc/Dc, Package Style: Sip-8, Output Power (W): 3, Input Voltage: 18-36 Vdc, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TVN 3-1219 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2200 / $29.5500 | Buy Now |
DISTI #
1951-1834-ND
|
DigiKey | DC DC CONVERTER 9V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5 In Stock |
|
$27.9250 / $38.2800 | Buy Now |
DISTI #
495-TVN3-1219
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-18Vin SIP-8 24Vout 125mA RoHS: Compliant | 5 |
|
$31.0200 / $37.3800 | Buy Now |
DISTI #
71099547
|
RS | Power Supply, 3W, 9V@0.333A, | TRACO Power TVN 3-1219 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5500 / $36.7500 | RFQ |
DISTI #
TVN3-1219
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 9VDC, Iout: 333mA, SIP8, TVN 3 Min Qty: 1 | 10 |
|
$32.4400 / $36.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy