-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6059
|
Newark | Product Type: Dc/Dc, Package Style: Sip-8, Output Power (W): 3, Input Voltage: 18-75 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TVN 3-2422 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5000 / $30.8900 | Buy Now |
DISTI #
1951-1845-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15 In Stock |
|
$29.1750 / $38.3100 | Buy Now |
DISTI #
495-TVN3-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-36Vin SIP-8 +/-12Vout +/-125mA RoHS: Compliant | 14 |
|
$31.7600 / $38.3000 | Buy Now |
DISTI #
71099558
|
RS | Power Supply, 3W, 12V@0.125A, | TRACO Power TVN 3-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0300 / $40.1400 | RFQ |
DISTI #
TVN3-2422
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 29 |
|
$33.9100 / $37.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy