-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3721
|
Newark | Dc-Dc Converter, 3.3V, 1.515A, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.515A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TVN 5-2410WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$45.5300 / $54.6300 | Buy Now |
DISTI #
1951-1865-ND
|
DigiKey | DC DC CONVERTER 3.3V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
476 In Stock |
|
$44.1250 / $57.3000 | Buy Now |
DISTI #
495-TVN5-2410WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 9-36Vin 3.3Vout 1515mA ISO. DIP-24 RoHS: Compliant | 9 |
|
$44.1200 / $52.5000 | Buy Now |
DISTI #
70546536
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 3.3Vdc, I/O isolation 1500Vdc | TRACO Power TVN 5-2410WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5900 / $58.0700 | RFQ |
DISTI #
78966351
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 1.515A 5W 10-Pin DIP Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$64.6100 / $72.2400 | Buy Now |
DISTI #
69780261
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 1.515A 5W 10-Pin DIP Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 15 |
|
$91.2128 | Buy Now |
DISTI #
TVN5-2410WI
|
TME | Converter: DC/DC, 5W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 1515mA, DIP24 Min Qty: 1 | 16 |
|
$51.2800 / $57.3300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 5W 9-36Vin 3.3Vout 1515mA ISO. DIP-24 | 50 |
|
$145.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy