-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3725
|
Newark | Dc-Dc Converter, 24V, 0.208A, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:24V, Output Current - Output 1:208Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Traco Power TVN 5-2415WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$45.5300 / $54.6300 | Buy Now |
DISTI #
1951-1869-ND
|
DigiKey | DC DC CONVERTER 24V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.1250 / $57.0400 | Buy Now |
DISTI #
495-TVN5-2415WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 24Vout 208mA 5W ISO. DIP-24 RoHS: Compliant | 45 |
|
$48.1300 / $57.0400 | Buy Now |
DISTI #
70546538
|
RS | 5W Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 24Vdc, I/O isolation 1500Vdc | TRACO Power TVN 5-2415WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.0300 / $60.7400 | RFQ |
DISTI #
77349042
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.208A 5W 10-Pin DIP Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$77.8493 / $88.0147 | Buy Now |
DISTI #
TVN5-2415WI
|
TME | Converter: DC/DC, 5W, Uin: 9÷36V, Uout: 24VDC, Iout: 208mA, DIP24 Min Qty: 1 | 10 |
|
$59.3500 / $66.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy