Part Details for TVN3-2419 by Traco Power
Overview of TVN3-2419 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVN3-2419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVN3-2419
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 9VDC, Iout: 333mA, SIP8 Min Qty: 1 | 5 |
|
$32.4400 / $36.2500 | Buy Now |
DISTI #
000000000005618197
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$28.3200 / $33.2000 | Buy Now |
Part Details for TVN3-2419
TVN3-2419 CAD Models
TVN3-2419 Part Data Attributes:
|
TVN3-2419
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TVN3-2419
Traco Power
3 Watt DC/DC converter, industrial, 2:1 input, ultra low ripple & noise, 1600 VDC isolation, encapsulated, metal case, SIP-8 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-05-24 | |
Additional Feature | ALSO HAS 2 CASE PINS | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.6 mm |
Alternate Parts for TVN3-2419
This table gives cross-reference parts and alternative options found for TVN3-2419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVN3-2419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBJ3-D24-S24-OD | Power Supply Module | CUI Inc | TVN3-2419 vs PYBJ3-D24-S24-OD |
JCB0324S24-HMZ | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, METAL, PACKAGE-24/14 | XP Power | TVN3-2419 vs JCB0324S24-HMZ |
TEN3-2415N | 3 Watt DC/DC converter, industrial, 2:1 input, cost optimized design, encapsulated, DIP-24 | Traco Power | TVN3-2419 vs TEN3-2415N |
PYBJ3-D24-S24-D | Power Supply Module | CUI Inc | TVN3-2419 vs PYBJ3-D24-S24-D |
JCB0324S24-HM | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, METAL, PACKAGE-24/14 | XP Power | TVN3-2419 vs JCB0324S24-HM |
TEN3-2415WIN | 3 Watt DC/DC converter, industrial, 4:1 input, cost optimized design, encapsulated, DIP-24 | Traco Power | TVN3-2419 vs TEN3-2415WIN |
AM3TI-2424SH30-RZ | DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.125; Efficiency (%): 81; Max Capacitive load (µF): 47; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous | Aimtec | TVN3-2419 vs AM3TI-2424SH30-RZ |
AM3TIW-2424SH30-RZ | DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.125; Efficiency (%): 82; Max Capacitive load (µF): 47; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous | Aimtec | TVN3-2419 vs AM3TIW-2424SH30-RZ |
TMR3-2415WISM | 3 Watt DC/DC converter, industrial, 4:1 input, regulated, 1600 VDC I/O-isolation, plastic case, SMD (DIP-14) | Traco Power | TVN3-2419 vs TMR3-2415WISM |
JCB0324S24-Z | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-24/14 | XP Power | TVN3-2419 vs JCB0324S24-Z |