Part Details for TVP7000PZPR by Texas Instruments
Overview of TVP7000PZPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP7000PZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Consumer Circuit, PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$3.7900 / $4.4600 | Buy Now |
Part Details for TVP7000PZPR
TVP7000PZPR CAD Models
TVP7000PZPR Part Data Attributes
|
TVP7000PZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP7000PZPR
Texas Instruments
Triple 8/10-bit, 150/110MSPS Video ADC 100-HTQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRE 3V TO 3.6V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for TVP7000PZPR
This table gives cross-reference parts and alternative options found for TVP7000PZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP7000PZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA00046PZP | Triple 8/10-bit, 150/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7000PZPR vs HPA00046PZP |
TVP7001PZP | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7000PZPR vs TVP7001PZP |
TVP7002IPZPR | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP -40 to 85 | Texas Instruments | TVP7000PZPR vs TVP7002IPZPR |
TVP7000PZP | Triple 8/10-bit, 150/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7000PZPR vs TVP7000PZP |
TVP7002IPZP | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP -40 to 85 | Texas Instruments | TVP7000PZPR vs TVP7002IPZP |
TVP7000PZPRG4 | SPECIALTY CONSUMER CIRCUIT, PQFP100, GREEN, PLASTIC, HTQFP-100 | Texas Instruments | TVP7000PZPR vs TVP7000PZPRG4 |
TVP7002PZP | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7000PZPR vs TVP7002PZP |