-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19616-ND
|
DigiKey | IC VIDEO DIGITIZER 100HTQFP Min Qty: 90 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$10.3392 | Buy Now |
DISTI #
595-TVP7001PZP
|
Mouser Electronics | Analog to Digital Converters - ADC Tr 8/10B 165/110MSPS Video ADC RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | Video/TV Circuit, Graphic/Video SUPPORT Circuit, 100 Pin, Plastic, TQFP | 30 |
|
$8.0340 / $12.3600 | Buy Now |
|
Rochester Electronics | TVP7001 Triple 8/10-bit, 165/110MSPS Video ADC RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9 |
|
$8.2400 / $9.6900 | Buy Now |
DISTI #
C1S746204218758
|
Chip1Stop | 165/110 MSPS, Video and Graphics Digitizer 100-Pin HTQFP EP Tray RoHS: Compliant pbFree: Yes | 180 |
|
$8.9820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVP7001PZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP7001PZP
Texas Instruments
Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TVP7001PZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP7001PZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA00046PZP | Triple 8/10-bit, 150/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7001PZP vs HPA00046PZP |
TVP7002IPZPR | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP -40 to 85 | Texas Instruments | TVP7001PZP vs TVP7002IPZPR |
TVP7000PZP | Triple 8/10-bit, 150/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7001PZP vs TVP7000PZP |
TVP7002IPZP | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP -40 to 85 | Texas Instruments | TVP7001PZP vs TVP7002IPZP |
TVP7000PZPRG4 | SPECIALTY CONSUMER CIRCUIT, PQFP100, GREEN, PLASTIC, HTQFP-100 | Texas Instruments | TVP7001PZP vs TVP7000PZPRG4 |
TVP7002PZP | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7001PZP vs TVP7002PZP |