Part Details for TVS06RK-15-4P by Amphenol Aerospace
Overview of TVS06RK-15-4P by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RK-15-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RK-15-4P-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$263.7636 / $321.7500 | Buy Now |
DISTI #
AAOTVS06RK-15-4P
|
Heilind Electronics | Americas - 0 in Stock |
|
$113.3356 / $142.5835 | Buy Now | |
DISTI #
AAOTVS06RK-15-4P
|
Interstate Connecting Components | 0 |
|
$113.3356 / $142.5835 | Buy Now |