Part Details for TVS07RSE-25-24SE by Amphenol Aerospace
Overview of TVS07RSE-25-24SE by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistors | |
ISL70024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistor | |
ISL73024SEHL/PROTO | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistors |
Price & Stock for TVS07RSE-25-24SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ3073
|
Newark | Recept |Amphenol Aerospace TVS07RSE-25-24SE RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$701.4300 / $775.5200 | Buy Now |
DISTI #
1178-TVS07RSE-25-24SE-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$712.0340 | Buy Now |
DISTI #
3937-TVS07RSE-25-24SE-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |