-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Clamping Voltage Surge Protection Diode Array, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVS4201MR6T1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6273
|
Newark | Diode, Esd Protection, 5V, Tsop, Clamping Voltage Vc Max:12V, Diode Case Style:Tsop, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi TVS4201MR6T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
68Y0683
|
Newark | Mi Tsop6 Lo Cap Diode Arr/Reel |Onsemi TVS4201MR6T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TVS4201MR6T1G
|
Avnet Americas | Diode TVS Array 8 Uni-Dir 5V 500W 6-Pin TSOP T/R - Tape and Reel (Alt: TVS4201MR6T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TVS4201MR6T1G
|
Avnet Asia | Diode TVS Array 8 Uni-Dir 5V 500W 6-Pin TSOP T/R (Alt: TVS4201MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TVS4201MR6T1G
|
Avnet Silica | Diode TVS Array 8 UniDir 5V 500W 6Pin TSOP TR (Alt: TVS4201MR6T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TVS4201MR6T1G
|
EBV Elektronik | Diode TVS Array 8 UniDir 5V 500W 6Pin TSOP TR (Alt: TVS4201MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1000 |
|
RFQ | |
|
LCSC | 25A 12V 6V 5V TSOP-6-1.5mm ESD and Surge Protection (TVS/ESD) ROHS | 1 |
|
$0.2081 / $0.4269 | Buy Now |
|
New Advantage Corporation | TSOP 6/Transient Voltage Suppressors RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3031 | Buy Now |
|
Win Source Electronics | TVS DIODE 5V 12V 6TSOP / Transient Voltage Suppressors | 105000 |
|
$0.2078 / $0.2684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVS4201MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TVS4201MR6T1G
onsemi
Low Clamping Voltage Surge Protection Diode Array, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TVS4201MR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS4201MR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NUP4201MR6T1G | onsemi | Check for Price | Transient Voltage Suppressor, Low Capacitance, for High Speed Data Lines, TSOP-6, 3000-REEL | TVS4201MR6T1G vs NUP4201MR6T1G |
NUP2201MR6T1 | onsemi | Check for Price | ESD / Surge Protector, TSOP-6, 1-REEL | TVS4201MR6T1G vs NUP2201MR6T1 |
NUP2201MR6T1G | onsemi | $0.2648 | ESD / Surge Protector, TSOP-6, 3000-REEL | TVS4201MR6T1G vs NUP2201MR6T1G |
NUP4202W1T2G | onsemi | $0.3951 | Surge Protector, Low Capacitance, for High Speed Data Lines, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | TVS4201MR6T1G vs NUP4202W1T2G |