Part Details for TW:BT-4C-3/8-130 by Ruland Manufacturing Co Inc
Overview of TW:BT-4C-3/8-130 by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW:BT-4C-3/8-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72339715
|
RS | Torque Wrench, Drive 0.375", Torque 130 in./lbs. | Ruland Manufacturing TW:BT-4C-3/8-130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$816.1700 | RFQ |