TW-15-01-L-S-120-100-014
Samtec Inc
Description: Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of TW-15-01-L-S-120-100-014 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TW-15-01-L-S-120-100-014 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Newark Connector |Samtec TW-15-01-L-S-120-100-014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.6600
  • 50 $3.1700
  • 100 $2.6900
  • 500 $1.9100
  • 1,000 $1.4500
$1.4500 / $3.6600 Buy Now
DISTI # TW-15-01-L-S-120-1
Avnet Americas Conn Board Stacker HDR 15 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-15-01-L-S-120-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005939926
Sager Board to Board & Mezzanine Connectors 0
Buy Now

CAD Models for TW-15-01-L-S-120-100-014 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TW-15-01-L-S-120-100-014 by Samtec Inc

TW-15-01-L-S-120-100-014
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.079 inch
Body Depth
0.12 inch
Body Length
1.185 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. TW-15-01-L-S-120-100-014
    Samtec Inc
    Board Stacking Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-15-01-L-S-120-100-014 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-15-01-L-S-120-100-014 by Samtec Inc

Select Manufacturer
Which Manufacturer of TW-15-01-L-S-120-100-014 would you like to use for your alert(s)?
  • Please alert me when TW-15-01-L-S-120-100-014 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TW-15-01-L-S-120-100-014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-15-01-L-S-120-100-014 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TW-15-01-L-S-120-100-014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-15-01-L-S-120-100-014.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-15-01-L-S-120-100-014 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: