There are no models available for this part yet.
Overview of TW-27-05-T-S-355-120 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TW-27-05-T-S-355-120 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16W2321
|
Newark | Header, 2 Mm, Through Hole, 27 Contacts, Product Range:Tw Series, No. Of Contacts:27Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec TW-27-05-T-S-355-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $3.7600 | Buy Now | |
DISTI #
3937-TW-27-05-T-S-355-120-ND
|
DigiKey | CONN BRD STACK 2.00 27POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$3.4727 / $7.5800 | Buy Now | |
DISTI #
612-TW-27-05-T-S-355-120-ND
|
DigiKey | CONN BRD STACK 2.00 27POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1700 | Buy Now | |
DISTI #
TW-27-05-T-S-355-1
|
Avnet Americas | Conn Board Stacker HDR 27 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-27-05-T-S-355-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $4.1700 | Buy Now | |
DISTI #
200-TW2705TS355120
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.2600 / $4.1700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.6900 | Buy Now | ||
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 45 |
|
$1.9100 / $4.1700 | Buy Now | ||
DISTI #
000000000000173986
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 68 |
|
$1.7000 / $4.1700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $3.6900 | Buy Now | ||
DISTI #
5cd93665cd7c1c4c38941d4c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 68 |
|
$0.8300 / $4.1700 | Buy Now |
CAD Models for TW-27-05-T-S-355-120 by Samtec Inc
Part Data Attributes for TW-27-05-T-S-355-120 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.355 inch
|
Body Length
|
2.133 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
5.2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
27
|
UL Flammability Code
|
94V-0
|