There are no models available for this part yet.
Overview of TW-900 by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TW-900 by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74Y8090
|
Newark | Tweezer Set, 6Pc, Anti-Magnetic, Ss, No. Of Tweezers:6, Tweezer Set Contents:Anti-Magnetic Tweezers 00-Sa-Pi, 2A-Sa-Pi, 3-Sa-Pi, 7-Sa-Pi, 5-Sa-Pi, Aa-Sa-Pi, Tweezer Body Material:Stainless Steel Body, Product Range:- Rohs Compliant: Na |Cobaltima TW-900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.0000 | Buy Now | |
DISTI #
2827-TW-900-ND
|
DigiKey | TWEEZER KITSET -- ANTI-MAG. SS - Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
1 In Stock |
|
$143.5208 / $158.9000 | Buy Now | |
Onlinecomponents.com | The TW-900 tweezer Kitset® in a pouch includes 00-SA-PI, 2A-SA-PI, 3-SA-PI, 7-SA-PI, 5-SA-PI, AA-SA-PI all made in Italy. They are made of anti-magnetic stainless steel. RoHS: Compliant | 0 |
|
$137.0200 / $147.1700 | Buy Now | ||
DISTI #
595-087
|
Techni-Tool, Inc. | Excelta TW-900 Tweezer Kit, Anti-Mag. SS, Vinyl Case, Precision | 8 |
|
$145.0000 | Buy Now | |
DISTI #
595-087
|
TestEquity LLC | Excelta TW-900 Tweezer Kit, Anti-Mag. SS, Vinyl Case, Precision | 8 |
|
$145.0000 | Buy Now |