There are no models available for this part yet.
Overview of TW-T300-01-20 by 3G Shielding Specialties LP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-300XGBC | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-300XGBB | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-300XGLB | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Price & Stock for TW-T300-01-20 by 3G Shielding Specialties LP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2276-TW-T300-01-20-ND
|
DigiKey | THERM PAD 300MMX200MM BLUE Min Qty: 1 Lead time: 1 Weeks Container: Sheet MARKETPLACE PRODUCT |
16 In Stock |
|
$70.0000 / $85.0000 | Buy Now |