There are no models available for this part yet.
Overview of TW015N120C,S1F by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TW015N120C,S1F by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-TW015N120CS1F-ND
|
DigiKey | G3 1200V SIC-MOSFET TO-247 15MO Min Qty: 1 Lead time: 24 Weeks Container: Tube |
57 In Stock |
|
$50.6250 / $65.0200 | Buy Now | |
DISTI #
TW015N120C,S1F
|
Avnet Americas | G3 1200V SIC-MOSFET TO-247 15MOHM - Rail/Tube (Alt: TW015N120C,S1F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 60 |
|
$31.5252 | Buy Now | |
DISTI #
757-TW015N120CS1F
|
Mouser Electronics | SiC MOSFETs G3 1200V SiC-MOSFET TO-247 15mohm RoHS: Compliant | 167 |
|
$50.6300 / $63.9100 | Buy Now |
CAD Models for TW015N120C,S1F by Toshiba America Electronic Components
Part Data Attributes for TW015N120C,S1F by Toshiba America Electronic Components
TW015N120C,S1F
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TW015N120C,S1FToshiba America Electronic ComponentsVS
-