Part Details for TW2815-TA1-GR by Intersil Corporation
Overview of TW2815-TA1-GR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TW2815-TA1-GR
TW2815-TA1-GR CAD Models
TW2815-TA1-GR Part Data Attributes
|
TW2815-TA1-GR
Intersil Corporation
Buy Now
|
Compare Parts:
TW2815-TA1-GR
Intersil Corporation
4 Channel Video Decoders and Audio Codec For Security Applications; TQFP100; Temp Range: 0° to 70°
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFP | |
Package Description | , | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks |