Part Details for TW2819-BA2-CR by Intersil Corporation
Overview of TW2819-BA2-CR by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for TW2819-BA2-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TW2819-BA2-CR-ND
|
DigiKey | CONSUMER IC Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5634 In Stock |
|
$70.5600 | Buy Now |
|
Rochester Electronics | Multichannel H.264 Audio/Video Codec ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6258 |
|
$60.5600 / $71.2500 | Buy Now |
Part Details for TW2819-BA2-CR
TW2819-BA2-CR CAD Models
TW2819-BA2-CR Part Data Attributes:
|
TW2819-BA2-CR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
TW2819-BA2-CR
Intersil Corporation
Multichannel H.264 Audio/Video Codec; Calc Temperature Range::Comm; Temp Range: 0° to 70°
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | Calc Temperature Range::Comm | |
Pin Count | :: | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks |