-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced 4-Channel A/V Decoder, MUX and Display Processor, BGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2851-BB2-GR | Renesas Electronics Corporation | Advanced 4-Channel A/V Decoder, MUX and Display Processor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8291
|
Newark | Tw2851-Bb2-Gr 4 Channel A/V Decoder With Multiplexer/Vga /Lc/Tray Rohs Compliant: Yes |Renesas TW2851-BB2-GR RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TW2851-BB2-GR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW2851-BB2-GR
Renesas Electronics Corporation
Advanced 4-Channel A/V Decoder, MUX and Display Processor, BGA, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 352 | |
Manufacturer Package Code | V352.27X27 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Max (Vsup) | 1.32 V | |
Supply Voltage-Min (Vsup) | 1.08 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |