Part Details for TW2880P-BC2-GR by Intersil Corporation
Overview of TW2880P-BC2-GR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for TW2880P-BC2-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TW2880 - Multi-Channel Surveillance Camera Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1667 |
|
$5.8000 / $6.8300 | Buy Now |
Part Details for TW2880P-BC2-GR
TW2880P-BC2-GR CAD Models
TW2880P-BC2-GR Part Data Attributes:
|
TW2880P-BC2-GR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
TW2880P-BC2-GR
Intersil Corporation
Multi-Channel Surveillance Camera Controller with VGA/HDTV Display Capability; Calc Temperature Range::Comm; Temp Range: 0° to 70°
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | Calc Temperature Range::Comm | |
Pin Count | :: | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT |