Part Details for TW8809AT-NA2-GR by Renesas Electronics Corporation
Overview of TW8809AT-NA2-GR by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8809AT-NA2-GRT | Renesas Electronics Corporation | Low Cost Video Format Converter | |
TW8809AT-NA2-GR | Renesas Electronics Corporation | Low Cost Video Format Converter |
Price & Stock for TW8809AT-NA2-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X1643
|
Newark | Video Format Converter, Qfn-56, Ic Type:Video Format Converter, Supply Voltage Min:-, Supply Voltage Max:3.3V, Ic Case/Package:Qfn, No. Of Pins:56Pins, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:- Rohs Compliant: Yes |Renesas TW8809AT-NA2-GR RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TW8809AT-NA2-GR-ND
|
DigiKey | IC VIDEO CONVERTER 56QFN Min Qty: 260 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9580 | Buy Now |
DISTI #
TW8809AT-NA2-GR
|
Avnet Americas | Video Decoder 1ADC 10-Bit 56-Pin QFN - Trays (Alt: TW8809AT-NA2-GR) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$8.2500 | Buy Now |
DISTI #
968-TW8809AT-NA2-GR
|
Mouser Electronics | Video ICs TW8809AT-NA2-GR Ultr a Low Cost LCD Contr RoHS: Compliant | 0 |
|
$4.9900 / $5.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$4.2400 | Buy Now |
DISTI #
TW8809AT-NA2-GR
|
Avnet Silica | (Alt: TW8809AT-NA2-GR) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TW8809AT-NA2-GR
TW8809AT-NA2-GR CAD Models
TW8809AT-NA2-GR Part Data Attributes
|
TW8809AT-NA2-GR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW8809AT-NA2-GR
Renesas Electronics Corporation
Low Cost Video Format Converter, WFQFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | , | |
Pin Count | 56 | |
Manufacturer Package Code | L56.8X8G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) |