Part Details for TW8816-LB3-GRST by Renesas Electronics Corporation
Overview of TW8816-LB3-GRST by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW8816-LB3-GRST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T8577
|
Newark | Highly Integrated Lcd Controller With On-Chip Mcu & Ccfl Con/Tape & Reel Rohs Compliant: Yes |Renesas TW8816-LB3-GRST Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1000 | Buy Now |
DISTI #
TW8816-LB3-GRST-ND
|
DigiKey | IC LCD CTRLR 128LQFP Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7240 / $8.4209 | Buy Now |
DISTI #
TW8816-LB3-GRST
|
Avnet Americas | Display Driver - Tape and Reel (Alt: TW8816-LB3-GRST) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3025 / $8.3375 | Buy Now |
DISTI #
968-TW8816-LB3-GRST
|
Mouser Electronics | Display Drivers & Controllers HILY INTEGRTD LCD CN CNTLR W/ON-CHIP MCU RoHS: Compliant | 0 |
|
$7.7300 / $8.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$7.0200 | Buy Now |
DISTI #
TW8816-LB3-GRST
|
Avnet Americas | Display Driver - Tape and Reel (Alt: TW8816-LB3-GRST) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3025 / $8.3375 | Buy Now |
DISTI #
TW8816-LB3-GRST
|
Avnet Silica | Display Driver (Alt: TW8816-LB3-GRST) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for TW8816-LB3-GRST
TW8816-LB3-GRST CAD Models
TW8816-LB3-GRST Part Data Attributes:
|
TW8816-LB3-GRST
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW8816-LB3-GRST
Renesas Electronics Corporation
Highly Integrated LCD Controller with On-Chip MCU & CCFL Controller, LQFP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 128 | |
Manufacturer Package Code | Q128.14X20F | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3V | |
Bit Size | 8 | |
Bus Compatibility | I2C, SPI | |
Clock Frequency-Max | 27 MHz | |
Display Configuration | 1280 X 768 PIXELS | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |