There are no models available for this part yet.
Overview of TWA3-5-12 by Daburn Electronics & Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWA3W3SP3Y4F | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power, 4-40 Fixed Round Front Screwlock, Without Standoff&Boardlock | |
L77TWA3W3SMP2V4RRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (20A) Contacts Only, Socket, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 0.38m (15 in) Power, P=9.52mm (0.375in), 4-40 Threaded Rear Nut, With Bracket&Boardlock | |
L77TWA3W3S | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Housing without Contacts, Socket, Bright Tin Shell, 3.05mm (0.120in) Clear Hole |
Price & Stock for TWA3-5-12 by Daburn Electronics & Cable
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3040-TWA3-5-12-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$49.0000 | Buy Now |