Part Details for TWA3648-HLA by INA Bearings
Overview of TWA3648-HLA by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWA3648-HLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72529147
|
RS | Thrust Washer NRB, 57.15mm ID, 76.2mm OD, 0.81mm Width | INA Bearings (Schaeffler) TWA3648-HLA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.3900 | RFQ |