Part Details for TWE2.5-10 by JST Manufacturing
Overview of TWE2.5-10 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TWE2.5-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1647
|
Newark | Ferrule, Insulated, Twin, 2.5Mmsq.,pk100, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Pin Length:10Mm, Insulator Colour:Blue, Product Range:Twe Series, Overall Length:18Mm, Insulator Material:Pp Rohs Compliant: Yes |Jst (Japan Solderless Terminals) TWE2.5-10 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 449 |
|
$5.9700 / $11.1500 | Buy Now |
DISTI #
1870752
|
element14 Asia-Pacific | FERRULE, INSULATED, TWIN, 2.5MMSQ.,PK100 RoHS: Compliant Min Qty: 1 Container: Pack | 449 |
|
$32.4160 / $40.6502 | Buy Now |
DISTI #
1870752
|
Farnell | FERRULE, INSULATED, TWIN, 2.5MMSQ.,PK100 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Pack | 449 |
|
$4.3583 / $7.6551 | Buy Now |
Part Details for TWE2.5-10
TWE2.5-10 CAD Models
TWE2.5-10 Part Data Attributes
|
TWE2.5-10
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
TWE2.5-10
JST Manufacturing
Terminal Block Accessory, Ferrule, Copper,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Wire Size-Max | 14 AWG |