Part Details for TWF7-4-11W by Takachi Electronics Enclosure Co.,Ltd
Overview of TWF7-4-11W by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWF7-4-11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7457
|
Newark | Enclosure, Flanged, Ul94-V0, Multipurpose, 35.5 Mm, 70.6 Mm, 127 Mm Rohs Compliant: Yes |Takachi TWF7-4-11W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$8.7700 / $13.5700 | Buy Now |
DISTI #
TKC-TWF7-4-11W
|
TME | Enclosure: multipurpose, X: 70.6mm, Y: 105mm, Z: 35.5mm, TWF, ABS Min Qty: 1 | 0 |
|
$5.2200 / $6.5200 | RFQ |